745-064-545-206

Heilind Number:EDA745-064-545-206
Manufacturer:EDAC
Manufacturer Number:745-064-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-545-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options for your circuitry. Whether for data transfer or power distribution, this connector guarantees efficient performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your PCB design with this essential component that promises quality, precision, and longevity.