745-064-560-206

Heilind Number:EDA745-064-560-206
Manufacturer:EDAC
Manufacturer Number:745-064-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-064-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-064-560-206

Detailed Description

Upgrade your connectivity with our 745-064-560-206 Press-fit Card Edge Connector. Designed for seamless integration into your PCB setup, this sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a maximum amperage of 3 A, you can trust in reliable power transmission. The .1 inch pitch and .2 inch row spacing, along with 64 positions, provide ample room for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity setup today with this essential component.