745-065-520-101

Heilind Number:EDA745-065-520-101
Manufacturer:EDAC
Manufacturer Number:745-065-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-065-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-065-520-101

Detailed Description

Introducing our 745-065-520-101 Press-fit Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row configuration and 65 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Press-fit Card Edge Connector for seamless and dependable connectivity solutions.