745-065-522-101

Heilind Number:EDA745-065-522-101
Manufacturer:EDAC
Manufacturer Number:745-065-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-065-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-065-522-101

Detailed Description

Introducing our 745-065-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 65 positions, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient power transmission, with a rated amperage of 3A. Featuring a precise pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure installation. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for seamless and reliable board-to-board connections in your electronic applications.