745-065-541-101

Heilind Number:EDA745-065-541-101
Manufacturer:EDAC
Manufacturer Number:745-065-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-065-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-065-541-101

Detailed Description

Upgrade your PCB connectivity with our 745-065-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any application. Featuring a single row layout with 65 positions, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and precision for your board-to-board PCB connections. Explore more in our Connectors category.