745-065-545-101

Heilind Number:EDA745-065-545-101
Manufacturer:EDAC
Manufacturer Number:745-065-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-065-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-065-545-101

Detailed Description

Introducing our 745-065-545-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 65 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in our top-of-the-line connector to streamline your electronic projects with ease.