745-066-522-101

Heilind Number:EDA745-066-522-101
Manufacturer:EDAC
Manufacturer Number:745-066-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to seamlessly integrate into your PCB setup with utmost precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a stylish aesthetic but also ensures optimal safety standards. With a single row design and a total of 66 positions, it provides ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability is paramount. Trust in the superior quality of our Card Edge Connector to deliver seamless performance, every time.