745-066-522-206

Heilind Number:EDA745-066-522-206
Manufacturer:EDAC
Manufacturer Number:745-066-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 66 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.