745-066-525-101

Heilind Number:EDA745-066-525-101
Manufacturer:EDAC
Manufacturer Number:745-066-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-525-101

Detailed Description

Revolutionize your PCB connectivity with our 745-066-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with 66 positions, ensuring high-density connectivity for your electronic devices. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. The .1 inch pitch and .2 inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB design with this essential component, available now in our extensive lineup of high-quality connectors.