745-066-525-201

Heilind Number:EDA745-066-525-201
Manufacturer:EDAC
Manufacturer Number:745-066-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 745-066-525-201. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 copper alloy contacts, it delivers reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation accommodates various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connections in your next project.