745-066-540-101

Heilind Number:EDA745-066-540-101
Manufacturer:EDAC
Manufacturer Number:745-066-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-540-101

Detailed Description

Enhance connectivity within your PCB assembly with our 745-066-540-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission while accommodating 66 positions within a single row. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for seamless data transfer in various applications. Trust in its quality and durability, making it an essential choice for your connectivity needs.