745-066-540-106

Heilind Number:EDA745-066-540-106
Manufacturer:EDAC
Manufacturer Number:745-066-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-540-106

Detailed Description

Introducing our 745-066-540-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. This sleek and durable connector, featuring a housing made of UL 94V-0 Thermoplastic Polyester in sleek black, offers reliable performance in any environment. With a single row design, 66 positions, and a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our card edge connector for your next project.