745-066-540-201

Heilind Number:EDA745-066-540-201
Manufacturer:EDAC
Manufacturer Number:745-066-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 66 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation provides easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.