745-066-541-101

Heilind Number:EDA745-066-541-101
Manufacturer:EDAC
Manufacturer Number:745-066-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-541-101

Detailed Description

Introducing our 745-066-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Featuring a sleek black design, this connector not only enhances the aesthetics of your PCB layout but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and a pitch of .1 inch, it offers precise alignment for 66 positions, making it ideal for high-density applications. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity game with this essential component from our extensive range of PCB connectors.