745-066-541-206

Heilind Number:EDA745-066-541-206
Manufacturer:EDAC
Manufacturer Number:745-066-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-541-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing, along with 66 positions, offer versatile connectivity options. Perfect for PCB applications, this connector guarantees a secure fit with its straight mount orientation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable choice for your board-to-board connections. Upgrade your setup with this essential component.