745-066-545-101

Heilind Number:EDA745-066-545-101
Manufacturer:EDAC
Manufacturer Number:745-066-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-545-101

Detailed Description

Enhance your PCB connectivity with our 745-066-545-101 Press-fit Card Edge Connector. Featuring a sleek black design and precision engineering, this connector ensures reliable power and data transmission in any electronic application. With a high amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient performance. The copper alloy contacts, spaced at a pitch of .1 inches and with 66 positions in a single row, provide seamless connectivity. Designed for straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Trust in our product to streamline your board-to-board connections with uncompromising quality and performance.