745-066-545-201

Heilind Number:EDA745-066-545-201
Manufacturer:EDAC
Manufacturer Number:745-066-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-066-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-066-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 66 positions, it offers ample connectivity opportunities, while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board connections. Elevate your electronics projects with this essential component.