745-067-520-101

Heilind Number:EDA745-067-520-101
Manufacturer:EDAC
Manufacturer Number:745-067-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-520-101

Detailed Description

Introducing the 745-067-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector seamlessly integrates into your system, offering a high amperage capacity of 3 A for efficient power transmission. Its single-row configuration with 67 positions ensures seamless connectivity, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts provide optimal conductivity, with a pitch of .1 in and row spacing of .2 in for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 745-067-520-101 to deliver unparalleled performance and durability, making it a must-have component for your PCB assembly projects.