745-067-520-106

Heilind Number:EDA745-067-520-106
Manufacturer:EDAC
Manufacturer Number:745-067-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-520-106

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 745-067-520-106). Designed for seamless integration, this black connector offers high-speed data transfer and reliable power distribution, perfect for demanding applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and long-lasting performance. Featuring a single row with 67 positions and a pitch of .1 inches, it provides ample connectivity options while saving valuable board space. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our Card Edge Connector to deliver exceptional quality and functionality for your projects.