745-067-522-106

Heilind Number:EDA745-067-522-106
Manufacturer:EDAC
Manufacturer Number:745-067-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-522-106

Detailed Description

Introducing the 745-067-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 67 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Engineered for versatility, it offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. Elevate your PCB connectivity with this essential component, a must-have in any professional setup.