745-067-525-106

Heilind Number:EDA745-067-525-106
Manufacturer:EDAC
Manufacturer Number:745-067-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-525-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and reliability, this connector features 67 positions in a single row, allowing for seamless board-to-board connections. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission, withstanding currents of up to 3A. The .1 inch pitch and .2 inch row spacing provide optimal PCB layout flexibility. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our quality engineering to enhance your electronic systems with seamless connectivity.