745-067-540-101

Heilind Number:EDA745-067-540-101
Manufacturer:EDAC
Manufacturer Number:745-067-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-540-101

Detailed Description

Introducing our 745-067-540-101 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and 67 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade your PCB setup with the 745-067-540-101 Card Edge Connector, a true essential in the world of electronic connectivity.