745-067-540-106

Heilind Number:EDA745-067-540-106
Manufacturer:EDAC
Manufacturer Number:745-067-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-540-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration and optimal connectivity in your electronic devices. This sleek and sophisticated connector, in a sleek black hue, boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability. With a single row configuration and a total of 67 positions, it offers ample connectivity options for your PCB assembly needs. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission with a low amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component, available now in our extensive range of PCB connectors.