745-067-541-106

Heilind Number:EDA745-067-541-106
Manufacturer:EDAC
Manufacturer Number:745-067-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-541-106

Detailed Description

Introducing the 745-067-541-106 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. This connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in your electronic assemblies. With a single row design and a pitch of .1 inches, it offers precise connectivity with 67 positions for versatile use. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Upgrade your PCB connections with the 745-067-541-106 and experience superior performance like never before.