745-067-545-106

Heilind Number:EDA745-067-545-106
Manufacturer:EDAC
Manufacturer Number:745-067-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-067-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-067-545-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features 67 positions in a single row, allowing for efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Each contact is constructed of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality of our product to deliver seamless connectivity in your electronic designs.