745-068-520-101

Heilind Number:EDA745-068-520-101
Manufacturer:EDAC
Manufacturer Number:745-068-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-520-101

Detailed Description

Introducing the 745-068-520-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 68 positions, it offers ample connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust the 745-068-520-101 for seamless and secure card edge connections in your next electronic design project.