745-068-520-106

Heilind Number:EDA745-068-520-106
Manufacturer:EDAC
Manufacturer Number:745-068-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-520-106

Detailed Description

Upgrade your PCB connectivity with our 745-068-520-106 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 68 positions, offering optimal performance in high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A and a pitch of .1 inch, this connector is perfect for transferring data and power efficiently. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in our connector to provide secure and stable board-to-board connections, meeting your connectivity needs with precision. Elevate your PCB design with this essential component.