745-068-520-206

Heilind Number:EDA745-068-520-206
Manufacturer:EDAC
Manufacturer Number:745-068-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-520-206

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 68 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation, making it a versatile choice for various projects. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs efficiently. Explore the possibilities with our Card Edge Connector today.