745-068-522-101

Heilind Number:EDA745-068-522-101
Manufacturer:EDAC
Manufacturer Number:745-068-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-522-101

Detailed Description

Enhance the reliability of your electronic connections with our 745-068-522-101 Press-fit Card Edge Connector. Designed for seamless integration into your PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a current rating of 3 A, it ensures stable power transmission. The high-quality copper alloy contacts and a pitch of .1 inch guarantee secure and efficient data transfer. Boasting a single row configuration with 68 positions, it offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for optimal performance in your electronic devices.