745-068-525-101

Heilind Number:EDA745-068-525-101
Manufacturer:EDAC
Manufacturer Number:745-068-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connections in electronic systems. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance. With a current rating of 3A, it effortlessly handles power transfer while maintaining signal integrity. The copper alloy contacts, arranged in a single row with 68 positions and a .1-inch pitch, guarantee efficient data transmission. Its straight mount orientation and compact .2-inch row spacing offer easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse industries, from telecommunications to industrial automation. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your electronic applications.