745-068-525-201

Heilind Number:EDA745-068-525-201
Manufacturer:EDAC
Manufacturer Number:745-068-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-525-201

Detailed Description

Upgrade your PCB connectivity with our 745-068-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 gold-plated Copper Alloy contacts, it provides reliable conductivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the superior quality of our product to deliver efficient and secure board-to-board connections. Elevate your engineering projects with this essential component.