745-068-525-206

Heilind Number:EDA745-068-525-206
Manufacturer:EDAC
Manufacturer Number:745-068-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-525-206

Detailed Description

Upgrade your PCB connectivity with our 745-068-525-206 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1 inch pitch, it guarantees reliable signal transmission. The 68 positions accommodate multiple connections, perfect for complex circuitry. Its straight mount orientation and easy press-fit installation make integration a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit. Explore more at [link to product page].