745-068-540-201

Heilind Number:EDA745-068-540-201
Manufacturer:EDAC
Manufacturer Number:745-068-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a low amperage of 3 A, it's perfect for delicate electronic applications. The two-row configuration with 68 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both industrial and commercial use. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our high-quality connector to streamline your board-to-board connections.