745-068-540-206

Heilind Number:EDA745-068-540-206
Manufacturer:EDAC
Manufacturer Number:745-068-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-540-206

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and a total of 68 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Whether you're building a new system or upgrading an existing one, this connector is a must-have for ensuring seamless board-to-board connections. Explore its capabilities today and elevate your connectivity solutions.