745-068-541-101

Heilind Number:EDA745-068-541-101
Manufacturer:EDAC
Manufacturer Number:745-068-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless and reliable board-to-board connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and quality. With a single row configuration and 68 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial environments. Its straight mount orientation and compact .1-inch pitch facilitate easy installation and space-saving design. Trust in the superior performance of our Card Edge Connector for your connectivity needs.