745-068-541-106

Heilind Number:EDA745-068-541-106
Manufacturer:EDAC
Manufacturer Number:745-068-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-541-106

Detailed Description

Introducing our 745-068-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted with precision, this connector boasts a pitch of .1 inches and accommodates 68 positions in a single row, ensuring optimal space utilization on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application, while the copper alloy contact material provides superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance systems in a variety of industries. Its straight mount orientation and .2-inch row spacing offer easy installation and secure attachment, making it a must-have component for any PCB assembly project. Trust in the quality and efficiency of our Card Edge Connector, a staple in our extensive lineup of cutting-edge connectivity solutions.