745-068-545-101

Heilind Number:EDA745-068-545-101
Manufacturer:EDAC
Manufacturer Number:745-068-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-545-101

Detailed Description

Introducing the 745-068-545-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. This sleek and durable connector features a compact design with a single row of 68 positions, allowing for high-density integration in electronic assemblies. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The black color adds a touch of sophistication, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Rated for 3A of current and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various applications in the electronics industry. Trust the 745-068-545-101 for seamless connectivity and optimal performance in your next project.