745-068-545-106

Heilind Number:EDA745-068-545-106
Manufacturer:EDAC
Manufacturer Number:745-068-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-545-106

Detailed Description

Introducing the 745-068-545-106, a high-performance Press-fit Card Edge Connector designed for seamless connectivity in electronic systems. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. With a single row configuration and 68 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission while the tight pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust the 745-068-545-106 to deliver uncompromising performance and reliability in all your connectivity needs.