745-068-560-201

Heilind Number:EDA745-068-560-201
Manufacturer:EDAC
Manufacturer Number:745-068-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-068-560-201

Detailed Description

Introducing our 745-068-560-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 68 positions spread across 2 rows, this connector offers ample connectivity in a compact .1-inch pitch design. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Rated for an impressive 3A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and performance of our Press-fit Card Edge Connector for all your PCB connectivity needs.