745-069-520-101

Heilind Number:EDA745-069-520-101
Manufacturer:EDAC
Manufacturer Number:745-069-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-520-101

Detailed Description

Introducing the 745-069-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector offers not just style, but substance with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. Featuring a single row layout with 69 positions and a pitch of .1 inches, it ensures precise and efficient connection. The copper alloy contact material and straight mount orientation further enhance its performance. With an operating temperature range of -40 to 105 °C, this connector is ready to meet the demands of any environment. Perfect for board-to-board PCB connections, it's a must-have for any professional or DIY electronics project. Upgrade your connectivity with the 745-069-520-101.