745-069-522-101

Heilind Number:EDA745-069-522-101
Manufacturer:EDAC
Manufacturer Number:745-069-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 745-069-522-101. Designed for seamless board-to-board connections, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single row configuration with 69 positions and a pitch of .1 inches, this connector is perfect for compact PCB designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 745-069-522-101 for efficient and secure connectivity in your electronic projects.