745-069-525-101

Heilind Number:EDA745-069-525-101
Manufacturer:EDAC
Manufacturer Number:745-069-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-525-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, meticulously designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a high amperage rating of 3 A, it guarantees reliable power transmission. The copper alloy contacts, arranged in a single row with 69 positions at a pitch of .1 inches, facilitate efficient signal transfer. Engineered for optimal performance, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for top-tier connectivity in your electronic devices.