745-069-540-101

Heilind Number:EDA745-069-540-101
Manufacturer:EDAC
Manufacturer Number:745-069-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-540-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 69 positions, it offers ample connectivity for your applications. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Its .1 inch pitch and .2 inch row spacing allow for precise and secure mounting. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects. Elevate your connectivity with this essential component.