745-069-541-101

Heilind Number:EDA745-069-541-101
Manufacturer:EDAC
Manufacturer Number:745-069-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. The straight mount orientation and 69 positions make it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in the superior quality and engineering of our Card Edge Connector to elevate the efficiency and durability of your electronic systems.