745-069-545-101

Heilind Number:EDA745-069-545-101
Manufacturer:EDAC
Manufacturer Number:745-069-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-545-101

Detailed Description

Introducing our 745-069-545-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 69 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the press-fit design ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in the quality and performance of our card edge connector for all your PCB connectivity needs.