745-069-545-106

Heilind Number:EDA745-069-545-106
Manufacturer:EDAC
Manufacturer Number:745-069-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-069-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-069-545-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the 745-069-545-106. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black exterior and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a pitch of .1 inches, it offers easy and efficient connectivity for your electronic components. The 69 copper alloy contact positions guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a perfect fit every time. Explore our full range of connectors and elevate your PCB connectivity solutions with ease.