745-070-520-201

Heilind Number:EDA745-070-520-201
Manufacturer:EDAC
Manufacturer Number:745-070-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution in classic black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 70 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice for your projects. Upgrade your PCB assembly with this essential component.