745-070-525-101

Heilind Number:EDA745-070-525-101
Manufacturer:EDAC
Manufacturer Number:745-070-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-525-101

Detailed Description

Introducing our 745-070-525-101 Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly process. This sleek and efficient connector, with its black housing crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Engineered for high performance, it boasts a low 3A amperage rating, making it ideal for various electronic applications. With one row of 70 positions at a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options while conserving valuable board space. The contact material, a robust Copper Alloy, ensures reliable signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in the 745-070-525-101 for seamless and secure board-to-board connections.