745-070-540-206

Heilind Number:EDA745-070-540-206
Manufacturer:EDAC
Manufacturer Number:745-070-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-540-206

Detailed Description

Enhance connectivity in your electronic setups with this Press-fit Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black hue that complements any system aesthetic. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows for efficient data transfer, each contact is made from high-quality Copper Alloy. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 70 positions cater to diverse connection needs. Its straight mount orientation offers easy installation, and it operates smoothly in temperature ranges from -40 to 105°C. Ideal for board-to-board PCB setups, this connector is a must-have in your electronic component collection.