745-070-541-101

Heilind Number:EDA745-070-541-101
Manufacturer:EDAC
Manufacturer Number:745-070-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connector, designed to meet the demands of modern electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal performance. The single-row design with 70 positions and a pitch of .1 inches offers seamless connectivity for your PCB assemblies. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and precision to elevate your electronic designs to the next level.